
CRGCQ0402J330R | |
|---|---|
DigiKey Part Number | A130045TR-ND - Tape & Reel (TR) A130045CT-ND - Cut Tape (CT) A130045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J330R |
Description | RES 330 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 25 | €0.01360 | €0.34 |
| 50 | €0.01100 | €0.55 |
| 100 | €0.00890 | €0.89 |
| 250 | €0.00680 | €1.70 |
| 500 | €0.00564 | €2.82 |
| 1,000 | €0.00474 | €4.74 |
| 5,000 | €0.00333 | €16.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00190 | €19.00 |
| 20,000 | €0.00189 | €37.80 |
| 30,000 | €0.00187 | €56.10 |
| 50,000 | €0.00186 | €93.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |