CRG1206F11R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 13,893
Unit Price: €0.09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 35,710
Unit Price: €0.14000
Datasheet

Upgrade


YAGEO
In Stock: 291,455
Unit Price: €0.09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,036
Unit Price: €0.09000
Datasheet
11 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F11R

DigiKey Part Number
CRG1206F11R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG1206F11R
Description
RES SMD 11 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F11R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000€0.00759€151.80
Manufacturers Standard Package
Unit Price without VAT:€0.00759
Unit Price with VAT:€0.00926