CPF0805B665RE1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 4,549
Unit Price: €0.26000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.16068
Datasheet

Upgrade


Panasonic Industry
In Stock: 38,198
Unit Price: €0.09000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.09402
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.43359
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.52421
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.52421
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.19706
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.25765
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.05681
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15224
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.79597
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.13184
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.86662
Datasheet
665 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0805B665RE1

DigiKey Part Number
CPF0805B665RE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B665RE1
Description
RES SMD 665 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
665 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B665RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.12454€124.54
Manufacturers Standard Package
Unit Price without VAT:€0.12454
Unit Price with VAT:€0.15194