
CPF0805B1M3E1 | |
|---|---|
DigiKey Part Number | A103798TR-ND - Tape & Reel (TR) A103798CT-ND - Cut Tape (CT) A103798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M3E1 |
Description | RES SMD 1.3M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M3E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18600 | €1.86 |
| 25 | €0.17200 | €4.30 |
| 50 | €0.16260 | €8.13 |
| 100 | €0.15360 | €15.36 |
| 250 | €0.14284 | €35.71 |
| 500 | €0.13548 | €67.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.12878 | €128.78 |
| 2,000 | €0.12278 | €245.56 |
| 3,000 | €0.11956 | €358.68 |
| 5,000 | €0.11581 | €579.05 |
| 7,000 | €0.11352 | €794.64 |
| 10,000 | €0.11124 | €1,112.40 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |