
CPF0805B1M1E1 | |
|---|---|
DigiKey Part Number | A103796TR-ND - Tape & Reel (TR) A103796CT-ND - Cut Tape (CT) A103796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1M1E1 |
Description | RES SMD 1.1M OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1M1E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15500 | €1.55 |
| 25 | €0.14400 | €3.60 |
| 50 | €0.13580 | €6.79 |
| 100 | €0.12820 | €12.82 |
| 250 | €0.11924 | €29.81 |
| 500 | €0.11302 | €56.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.10738 | €107.38 |
| 2,000 | €0.10231 | €204.62 |
| 3,000 | €0.09960 | €298.80 |
| 5,000 | €0.09643 | €482.15 |
| 7,000 | €0.09449 | €661.43 |
| 10,000 | €0.09256 | €925.60 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |