
CPF0805B1K3E1 | |
|---|---|
DigiKey Part Number | A103168TR-ND - Tape & Reel (TR) A103168CT-ND - Cut Tape (CT) A103168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B1K3E1 |
Description | RES SMD 1.3K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B1K3E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18200 | €1.82 |
| 25 | €0.16920 | €4.23 |
| 50 | €0.15960 | €7.98 |
| 100 | €0.15070 | €15.07 |
| 250 | €0.14012 | €35.03 |
| 500 | €0.13288 | €66.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.12632 | €126.32 |
| 2,000 | €0.12041 | €240.82 |
| 3,000 | €0.11726 | €351.78 |
| 5,000 | €0.11357 | €567.85 |
| 7,000 | €0.11132 | €779.24 |
| 10,000 | €0.10908 | €1,090.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |