
CPF0805B110KE1 | |
|---|---|
DigiKey Part Number | A103144TR-ND - Tape & Reel (TR) A103144CT-ND - Cut Tape (CT) A103144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B110KE1 |
Description | RES SMD 110K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B110KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19400 | €1.94 |
| 25 | €0.18080 | €4.52 |
| 50 | €0.17080 | €8.54 |
| 100 | €0.16140 | €16.14 |
| 250 | €0.15000 | €37.50 |
| 500 | €0.14228 | €71.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.13527 | €135.27 |
| 2,000 | €0.12898 | €257.96 |
| 3,000 | €0.12561 | €376.83 |
| 5,000 | €0.12169 | €608.45 |
| 7,000 | €0.11930 | €835.10 |
| 10,000 | €0.11691 | €1,169.10 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |