
CPF0603B681RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B681RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B681RE1CT-ND - Cut Tape (CT) 1712-CPF0603B681RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B681RE1 |
Description | RES SMD 681 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B681RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19100 | €1.91 |
| 25 | €0.17680 | €4.42 |
| 50 | €0.16720 | €8.36 |
| 100 | €0.15790 | €15.79 |
| 250 | €0.14688 | €36.72 |
| 500 | €0.13932 | €69.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.11197 | €111.97 |
| 2,000 | €0.10861 | €217.22 |
| 3,000 | €0.10805 | €324.15 |
| 5,000 | €0.10517 | €525.85 |
| 7,000 | €0.10389 | €727.23 |
| 10,000 | €0.10263 | €1,026.30 |
| 12,000 | €0.10246 | €1,229.52 |
| 24,000 | €0.10069 | €2,416.56 |
| 25,000 | €0.10049 | €2,512.25 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |