
CPF0603B59RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B59RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B59RE1CT-ND - Cut Tape (CT) 1712-CPF0603B59RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B59RE1 |
Description | RES SMD 59 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B59RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.20400 | €2.04 |
| 25 | €0.18920 | €4.73 |
| 50 | €0.17880 | €8.94 |
| 100 | €0.16900 | €16.90 |
| 250 | €0.15716 | €39.29 |
| 500 | €0.14908 | €74.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.12222 | €122.22 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |