
CPF0603B57K6E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B57K6E1TR-ND - Tape & Reel (TR) 1712-CPF0603B57K6E1CT-ND - Cut Tape (CT) 1712-CPF0603B57K6E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B57K6E1 |
Description | RES SMD 57.6KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B57K6E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17300 | €1.73 |
| 25 | €0.16040 | €4.01 |
| 50 | €0.15140 | €7.57 |
| 100 | €0.14320 | €14.32 |
| 250 | €0.13308 | €33.27 |
| 500 | €0.12618 | €63.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.11993 | €119.93 |
| 2,000 | €0.11431 | €228.62 |
| 3,000 | €0.11130 | €333.90 |
| 5,000 | €0.10779 | €538.95 |
| 7,000 | €0.10564 | €739.48 |
| 10,000 | €0.10350 | €1,035.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |