432 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B432RE1

DigiKey Part Number
A102856TR-ND - Tape & Reel (TR)
A102856CT-ND - Cut Tape (CT)
A102856DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B432RE1
Description
RES SMD 432 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
432 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B432RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.21800€2.18
25€0.20200€5.05
50€0.19080€9.54
100€0.18040€18.04
250€0.16776€41.94
500€0.15916€79.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.15139€151.39
2,000€0.14440€288.80
3,000€0.14067€422.01
5,000€0.13632€681.60
7,000€0.13366€935.62
10,000€0.13102€1,310.20
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31720