
CPF0402B42K2E1 | |
|---|---|
DigiKey Part Number | A102853TR-ND - Tape & Reel (TR) A102853CT-ND - Cut Tape (CT) A102853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B42K2E1 |
Description | RES SMD 42.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B42K2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19900 | €1.99 |
| 25 | €0.18400 | €4.60 |
| 50 | €0.17400 | €8.70 |
| 100 | €0.16450 | €16.45 |
| 250 | €0.15292 | €38.23 |
| 500 | €0.14504 | €72.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.13215 | €132.15 |
| 2,000 | €0.12599 | €251.98 |
| 3,000 | €0.12270 | €368.10 |
| 5,000 | €0.11886 | €594.30 |
| 7,000 | €0.11651 | €815.57 |
| 10,000 | €0.11417 | €1,141.70 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |