42.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B42K2E1

DigiKey Part Number
A102853TR-ND - Tape & Reel (TR)
A102853CT-ND - Cut Tape (CT)
A102853DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B42K2E1
Description
RES SMD 42.2KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B42K2E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.19900€1.99
25€0.18400€4.60
50€0.17400€8.70
100€0.16450€16.45
250€0.15292€38.23
500€0.14504€72.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.13215€132.15
2,000€0.12599€251.98
3,000€0.12270€368.10
5,000€0.11886€594.30
7,000€0.11651€815.57
10,000€0.11417€1,141.70
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.29280