
CPF0402B330RE1 | |
|---|---|
DigiKey Part Number | A102797TR-ND - Tape & Reel (TR) A102797CT-ND - Cut Tape (CT) A102797DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B330RE1 |
Description | RES SMD 330 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B330RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17800 | €1.78 |
| 25 | €0.16600 | €4.15 |
| 50 | €0.15660 | €7.83 |
| 100 | €0.14800 | €14.80 |
| 250 | €0.13756 | €34.39 |
| 500 | €0.13044 | €65.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.12399 | €123.99 |
| 2,000 | €0.11819 | €236.38 |
| 3,000 | €0.11509 | €345.27 |
| 5,000 | €0.11147 | €557.35 |
| 7,000 | €0.10926 | €764.82 |
| 10,000 | €0.10706 | €1,070.60 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |