
CPF-A-0805B1K5E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B1K5E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B1K5E1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B1K5E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B1K5E1 |
Description | RES SMD 1.5K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B1K5E1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0805B1K5E | TE Connectivity Passive Product | 2,765 | 1712-CPF-A-0805B1K5ECT-ND | €0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18900 | €1.89 |
| 25 | €0.17480 | €4.37 |
| 50 | €0.16480 | €8.24 |
| 100 | €0.15590 | €15.59 |
| 250 | €0.14492 | €36.23 |
| 500 | €0.13744 | €68.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.13066 | €130.66 |
| 2,000 | €0.12459 | €249.18 |
| 3,000 | €0.12133 | €363.99 |
| 5,000 | €0.11753 | €587.65 |
| 7,000 | €0.11521 | €806.47 |
| 10,000 | €0.11290 | €1,129.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |