150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC1JY0150AN

DigiKey Part Number
1712-BMC1JY0150ANTR-ND - Tape & Reel (TR)
1712-BMC1JY0150ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC1JY0150AN
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BMC1JY0150AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04300€0.43
100€0.03580€3.58
1,000€0.02939€29.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.02613€104.52
8,000€0.02463€197.04
12,000€0.02380€285.60
20,000€0.02279€455.80
28,000€0.02215€620.20
40,000€0.02149€859.60
100,000€0.01989€1,989.00
200,000€0.01876€3,752.00
400,000€0.01817€7,268.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980