
9-2176091-5 | |
|---|---|
DigiKey Part Number | A110520TR-ND - Tape & Reel (TR) A110520CT-ND - Cut Tape (CT) A110520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176091-5 |
Description | RES SMD 576 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176091-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22600 | €2.26 |
| 25 | €0.20960 | €5.24 |
| 50 | €0.19800 | €9.90 |
| 100 | €0.18700 | €18.70 |
| 250 | €0.17396 | €43.49 |
| 500 | €0.16506 | €82.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.15702 | €157.02 |
| 2,000 | €0.14979 | €299.58 |
| 3,000 | €0.14593 | €437.79 |
| 5,000 | €0.14144 | €707.20 |
| 7,000 | €0.13869 | €970.83 |
| 10,000 | €0.13595 | €1,359.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |