
35226R8JT | |
|---|---|
DigiKey Part Number | A121299TR-ND - Tape & Reel (TR) A121299CT-ND - Cut Tape (CT) A121299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35226R8JT |
Description | RES SMD 6.8 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35226R8JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.43500 | €4.35 |
| 25 | €0.37200 | €9.30 |
| 50 | €0.33600 | €16.80 |
| 100 | €0.30750 | €30.75 |
| 250 | €0.27856 | €69.64 |
| 500 | €0.26182 | €130.91 |
| 1,000 | €0.24849 | €248.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.23789 | €475.78 |
| 4,000 | €0.22945 | €917.80 |
| 6,000 | €0.22534 | €1,352.04 |
| 10,000 | €0.22088 | €2,208.80 |
| 14,000 | €0.21832 | €3,056.48 |
| 20,000 | €0.21590 | €4,318.00 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.86620 |
