
35216K2FT | |
|---|---|
DigiKey Part Number | A116051TR-ND - Tape & Reel (TR) A116051CT-ND - Cut Tape (CT) A116051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35216K2FT |
Description | RES SMD 6.2K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35216K2FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.33800 | €3.38 |
| 25 | €0.28760 | €7.19 |
| 50 | €0.25780 | €12.89 |
| 100 | €0.23430 | €23.43 |
| 250 | €0.21060 | €52.65 |
| 500 | €0.19688 | €98.44 |
| 1,000 | €0.18101 | €181.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.17265 | €690.60 |
| 8,000 | €0.16882 | €1,350.56 |
| 12,000 | €0.16822 | €2,018.64 |
| 20,000 | €0.16754 | €3,350.80 |
| 28,000 | €0.16704 | €4,677.12 |
| 40,000 | €0.16537 | €6,614.80 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.69540 |
