
3521430RFT | |
|---|---|
DigiKey Part Number | A116023TR-ND - Tape & Reel (TR) A116023CT-ND - Cut Tape (CT) A116023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521430RFT |
Description | RES SMD 430 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521430RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.35900 | €3.59 |
| 25 | €0.30480 | €7.62 |
| 50 | €0.27320 | €13.66 |
| 100 | €0.24840 | €24.84 |
| 250 | €0.22324 | €55.81 |
| 500 | €0.20868 | €104.34 |
| 1,000 | €0.19711 | €197.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.18058 | €722.32 |
| 8,000 | €0.17474 | €1,397.92 |
| 12,000 | €0.17190 | €2,062.80 |
| 20,000 | €0.16881 | €3,376.20 |
| 28,000 | €0.16704 | €4,677.12 |
| 40,000 | €0.16537 | €6,614.80 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.73200 |
