SB0874 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: €40.74000
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: €39.52540
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: €68.79000
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 29
Unit Price: €93.27000
Datasheet
RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB0874

DigiKey Part Number
223-1652-ND
Manufacturer
Manufacturer Product Number
SB0874
Description
SENSOR RTD 100OHM PROBE
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.15%
RTD Material
Platinum (Pt)
Operating Temperature
-100°C ~ 250°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.