
AST4530I00010P4X9355 | |
|---|---|
DigiKey Part Number | 223-AST4530I00010P4X9355-ND |
Manufacturer | |
Manufacturer Product Number | AST4530I00010P4X9355 |
Description | SENSOR 10PSI 1/4" NPT 4-20MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10PSI (68.95kPa) Vacuum Female - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Vacuum | |
Operating Pressure | 10PSI (68.95kPa) | |
Output Type | Analog Current, Analog Voltage | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 5VDC | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | IP68 | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | 0°C ~ 60°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €682.63400 | €3,413.17 |
| Unit Price without VAT: | €682.63400 |
|---|---|
| Unit Price with VAT: | €832.81348 |