
834-6000 | |
|---|---|
DigiKey Part Number | 356-1101-ND |
Manufacturer | |
Manufacturer Product Number | 834-6000 |
Description | SENS ACCLRMTR 3-AXIS 6000G |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±6000g 2kHz SMD |
Datasheet | Datasheet |
Category | Bandwidth 2kHz |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 3V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 5-SMD, No Lead |
Part Status Obsolete | Supplier Device Package SMD |
Axis X, Y, Z | Base Product Number |
Acceleration Range ±6000g |