
MDEV-868-PRO | |
|---|---|
DigiKey Part Number | MDEV-868-PRO-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-868-PRO |
Description | HUMPRO MASTER DEVELOPMENT SYSTEM |
Customer Reference | |
Detailed Description | HUM-868-PRO HumPRO® Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | HUM-868-PRO | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver | |
Base Product Number |