
ANT-433-USP-T | |
|---|---|
DigiKey Part Number | ANT-433-USP-TTR-ND - Tape & Reel (TR) ANT-433-USP-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ANT-433-USP-T |
Description | RF ANT 433MHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-USP-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 429MHz ~ 437MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -9.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.103" (2.62mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |