BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2476195-1

DigiKey Part Number
343-2476195-1-ND
Manufacturer
Manufacturer Product Number
2476195-1
Description
BNC PLUG STR CRIMP RG58 LMR195 5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, LMR-195
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€8.10000€8.10
10€6.88100€68.81
25€6.45040€161.26
50€6.14240€307.12
100€5.84920€584.92
250€5.48320€1,370.80
500€5.22170€2,610.85
1,000€4.97274€4,972.74
Manufacturers Standard Package
Unit Price without VAT:€8.10000
Unit Price with VAT:€9.88200