
053869 | |
|---|---|
DigiKey Part Number | 2684-053869-ND |
Manufacturer | |
Manufacturer Product Number | 053869 |
Description | ENCL LDG-A 16 FRAME INSERT |
Customer Reference | |
Detailed Description | Frame Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Frame | |
Features | - | |
For Use With/Related Products | LDG-A 16 | |
Size / Dimension | - | |
Color | Black | |
Material | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.72000 | €4.72 |
| 5 | €4.03800 | €20.19 |
| 10 | €3.77500 | €37.75 |
| 25 | €3.45240 | €86.31 |
| 50 | €3.22680 | €161.34 |
| 100 | €3.01600 | €301.60 |
| Unit Price without VAT: | €4.72000 |
|---|---|
| Unit Price with VAT: | €5.75840 |