Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP-SGL-M40-GR-F

DigiKey Part Number
2109-EP-SGL-M40-GR-F-ND
Manufacturer
Manufacturer Product Number
EP-SGL-M40-GR-F
Description
CABLE GLAND 22-32MM M40 POLYAMID
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray
Datasheet
 Datasheet
EDA/CAD Models
EP-SGL-M40-GR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.866" (22.00mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
M40x1.5
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Seal
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€3.18000€3.18
10€2.70100€27.01
30€2.49933€74.98
50€2.41080€120.54
100€2.29570€229.57
250€2.15188€537.97
500€2.04918€1,024.59
1,000€1.95142€1,951.42
2,500€1.82936€4,573.40
Manufacturers Standard Package
Unit Price without VAT:€3.18000
Unit Price with VAT:€3.87960