




1SNK705211R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705211R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705211R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705211R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.95000 | €6.95 |
| 10 | €4.92400 | €49.24 |
| 25 | €4.33800 | €108.45 |
| 50 | €3.97980 | €198.99 |
| 100 | €3.68780 | €368.78 |
| 250 | €3.38872 | €847.18 |
| 500 | €3.21668 | €1,608.34 |
| 1,000 | €3.08199 | €3,081.99 |
| Unit Price without VAT: | €6.95000 |
|---|---|
| Unit Price with VAT: | €8.47900 |