DTP04-2P-CE09 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €7.20176
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €4.22305
Datasheet
2 Rectangular Connectors - Housings Receptacle Black 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.264" (6.71mm)
DTP04-2P-CE09
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DTP04-2P-CE09

DigiKey Part Number
1734-DTP04-2P-CE09-ND
Manufacturer
Manufacturer Product Number
DTP04-2P-CE09
Description
REC, 2P, BLK, E, XCAP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
DTP04-2P-CE09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.264" (6.71mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
550€3.72456€2,048.51
Manufacturers Standard Package
Unit Price without VAT:€3.72456
Unit Price with VAT:€4.54396