Image for 1466328-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1466328-1

DigiKey Part Number
1508-1175-ND
Manufacturer
Manufacturer Product Number
1466328-1
Description
CONN SMB PLUG STR 50 OHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1466328-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
-
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
200€58.77900€11,755.80
Unit Price without VAT:€58.77900
Unit Price with VAT:€71.71038