
12HPENS1-NG | |
|---|---|
DigiKey Part Number | 174-12HPENS1-NG-ND |
Manufacturer | |
Manufacturer Product Number | 12HPENS1-NG |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 12HPENS1-NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Switch Features | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 31.50mm x 56.60mm | |
Panel Thickness | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cURus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.09000 | €44.09 |
| 18 | €35.95167 | €647.13 |
| 27 | €34.93778 | €943.32 |
| 54 | €33.27167 | €1,796.67 |
| 108 | €31.68528 | €3,422.01 |
| 252 | €30.14250 | €7,595.91 |
| Unit Price without VAT: | €44.09000 |
|---|---|
| Unit Price with VAT: | €53.78980 |