Module Connector Bottom Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2111027201-001

DigiKey Part Number
A133817-ND
Manufacturer
Manufacturer Product Number
T2111027201-001
Description
HMN-Q2-F 10A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Module Connector Bottom Entry
Datasheet
 Datasheet
EDA/CAD Models
T2111027201-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Style
Bottom Entry
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
Polycarbonate (PC)
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.75000€2.75
12€2.30833€27.70
30€2.16367€64.91
54€2.07556€112.08
102€1.98441€202.41
252€1.86175€469.16
504€1.77288€893.53
1,002€1.68900€1,692.38
2,502€1.58347€3,961.84
Unit Price without VAT:€2.75000
Unit Price with VAT:€3.35500