


T2050202101-000 | |
|---|---|
DigiKey Part Number | A133713-ND |
Manufacturer | |
Manufacturer Product Number | T2050202101-000 |
Description | INSERT MALE 20P+1GND HEEE-020-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 20+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050202101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 20+Ground | |
Size | H6B | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.99000 | €10.99 |
| 10 | €9.34100 | €93.41 |
| 30 | €8.64400 | €259.32 |
| 50 | €8.33780 | €416.89 |
| 100 | €7.93990 | €793.99 |
| 250 | €7.44316 | €1,860.79 |
| 500 | €7.08822 | €3,544.11 |
| 1,000 | €6.75034 | €6,750.34 |
| Unit Price without VAT: | €10.99000 |
|---|---|
| Unit Price with VAT: | €13.40780 |