


T2050182201-000 | |
|---|---|
DigiKey Part Number | A133711-ND |
Manufacturer | |
Manufacturer Product Number | T2050182201-000 |
Description | INSERT FML 18POS+1GND HEE-018-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 18+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050182201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 18+Ground | |
Size | H10B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.77000 | €10.77 |
| 10 | €9.15100 | €91.51 |
| 25 | €8.57760 | €214.44 |
| 50 | €8.16780 | €408.39 |
| 100 | €7.77800 | €777.80 |
| 250 | €7.29128 | €1,822.82 |
| 500 | €6.94366 | €3,471.83 |
| 1,000 | €6.61264 | €6,612.64 |
| Unit Price without VAT: | €10.77000 |
|---|---|
| Unit Price with VAT: | €13.13940 |