


T2050102201-000 | |
|---|---|
DigiKey Part Number | A133707-ND |
Manufacturer | |
Manufacturer Product Number | T2050102201-000 |
Description | INSERT FML 10POS+1GND HEE-010-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050102201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | H6B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.08000 | €10.08 |
| 10 | €8.56600 | €85.66 |
| 30 | €7.92633 | €237.79 |
| 50 | €7.64580 | €382.29 |
| 100 | €7.28090 | €728.09 |
| 250 | €6.82532 | €1,706.33 |
| 500 | €6.49984 | €3,249.92 |
| 1,000 | €6.19001 | €6,190.01 |
| Unit Price without VAT: | €10.08000 |
|---|---|
| Unit Price with VAT: | €12.29760 |