


T2031082201-000 | |
|---|---|
DigiKey Part Number | A133671-ND |
Manufacturer | |
Manufacturer Product Number | T2031082201-000 |
Description | INSERT FML 108POS+1GND HDD-108-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 108+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2031082201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 108+Ground | |
Size | H24B | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CDF, DDF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.36000 | €17.36 |
| 10 | €14.75200 | €147.52 |
| 25 | €13.82760 | €345.69 |
| 50 | €13.16780 | €658.39 |
| 100 | €12.53970 | €1,253.97 |
| 250 | €11.75524 | €2,938.81 |
| 500 | €11.19490 | €5,597.45 |
| Unit Price without VAT: | €17.36000 |
|---|---|
| Unit Price with VAT: | €21.17920 |