


T2030162101-000 | |
|---|---|
DigiKey Part Number | A134359-ND |
Manufacturer | |
Manufacturer Product Number | T2030162101-000 |
Description | INSERT MALE 16POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2030162101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | H6B | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CDM, DDM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.56000 | €21.56 |
| 10 | €18.32000 | €183.20 |
| 30 | €16.95267 | €508.58 |
| 50 | €16.35300 | €817.65 |
| 100 | €15.57280 | €1,557.28 |
| 250 | €14.59888 | €3,649.72 |
| 500 | €13.90306 | €6,951.53 |
| Unit Price without VAT: | €21.56000 |
|---|---|
| Unit Price with VAT: | €26.30320 |