T0924015115-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T0924015115-000
TE Connectivity HCM250/HCM350/HBPR Connectors | Digi-Key Daily

T0924015115-000

DigiKey Part Number
A133909-ND
Manufacturer
Manufacturer Product Number
T0924015115-000
Description
T0924015115-000
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Module Non-Gendered Heavy Duty Assembly Frame Module Size 6B
Datasheet
 Datasheet
EDA/CAD Models
T0924015115-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Modules
1
Gender
Non-Gendered
Size
6B
Frame Type
Assembly Frame Module
Material
Stainless Steel
Color
-
Operating Temperature
-
Includes
6 pcs - 2 pc Frame, 4 Screws
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.62000€4.62
10€3.92800€39.28
30€3.63433€109.03
60€3.46100€207.66
120€3.29575€395.49
270€3.11248€840.37
510€2.97596€1,517.74
1,020€2.83403€2,890.71
2,520€2.70381€6,813.60
Manufacturers Standard Package
Unit Price without VAT:€4.62000
Unit Price with VAT:€5.63640