


HEEE-020-F | |
|---|---|
DigiKey Part Number | A141055-ND |
Manufacturer | |
Manufacturer Product Number | HEEE-020-F |
Description | INSERT FML 20POS+1GND HEEE-020-F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 20+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 20+Ground | |
Size | H6B | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.49000 | €11.49 |
| 10 | €9.76700 | €97.67 |
| 30 | €9.03833 | €271.15 |
| 50 | €8.71820 | €435.91 |
| 100 | €8.30210 | €830.21 |
| 250 | €7.78272 | €1,945.68 |
| 500 | €7.41164 | €3,705.82 |
| 1,000 | €7.05831 | €7,058.31 |
| Unit Price without VAT: | €11.49000 |
|---|---|
| Unit Price with VAT: | €14.01780 |