


HEE-010-F | |
|---|---|
DigiKey Part Number | A141043-ND |
Manufacturer | |
Manufacturer Product Number | HEE-010-F |
Description | INSERT FML 10POS+1GND HEE-010-F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 10+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | H6B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.86000 | €9.86 |
| 10 | €8.38100 | €83.81 |
| 30 | €7.75567 | €232.67 |
| 50 | €7.48120 | €374.06 |
| 100 | €7.12410 | €712.41 |
| 250 | €6.67832 | €1,669.58 |
| 500 | €6.35986 | €3,179.93 |
| 1,000 | €6.05670 | €6,056.70 |
| Unit Price without VAT: | €9.86000 |
|---|---|
| Unit Price with VAT: | €12.02920 |