CRG0603F470K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 50,154
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,984
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 63,625
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00329
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 31,039
Unit Price: €0.09000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 155,022
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 91,552
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,384
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,721
Unit Price: €0.14000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11971
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,490
Unit Price: €0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 73,555
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 54,972
Unit Price: €0.09000
Datasheet
New Product
Image for CRG0603F470K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0603F470K

DigiKey Part Number
1111-CRG0603F470KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0603F470K
Description
THICK FILM RESISTORS-SMD CRG0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0603F470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000€0.00280€70.00
Unit Price without VAT:€0.00280
Unit Price with VAT:€0.00342