
862547-4 | |
|---|---|
DigiKey Part Number | 862547-4-ND |
Manufacturer | |
Manufacturer Product Number | 862547-4 |
Description | LGH-1/2L PLG TO CBL 16AWG 12.38" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 12.38" (314.452mm) |
Datasheet | Datasheet |
EDA/CAD Models | 862547-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | LGH-1/2L Plug to Cable (Round) | |
Length | 12.38" (314.452mm) | |
Voltage | 15 kV | |
Barrel Depth | 0.89" (22.61mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €69.21480 | €6,921.48 |
| Unit Price without VAT: | €69.21480 |
|---|---|
| Unit Price with VAT: | €84.44206 |