Tab Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85034-1

DigiKey Part Number
17-85034-1TR-ND - Tape & Reel (TR)
17-85034-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
85034-1
Description
CONN TAB 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
85034-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.10700€1.07
25€0.10000€2.50
50€0.09540€4.77
100€0.09070€9.07
250€0.08508€21.27
500€0.08098€40.49
1,000€0.07710€77.10
2,500€0.07227€180.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.06882€344.10
10,000€0.06553€655.30
15,000€0.06368€955.20
25,000€0.06143€1,535.75
35,000€0.05999€2,099.65
50,000€0.05850€2,925.00
125,000€0.05484€6,855.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15860