36 Position Female Connector Non Specified - Dual Edge Gold Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

583660-1

DigiKey Part Number
A109157-ND
Manufacturer
Manufacturer Product Number
583660-1
Description
CONN EDGE DUAL FMALE 36POS GOLD
Customer Reference
Detailed Description
36 Position Female Connector Non Specified - Dual Edge Gold Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
36
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 165 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

165In Stock
Ships from WEC