Similar

583361-2 | |
|---|---|
DigiKey Part Number | A111324TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 583361-2 |
Description | TERM EDGE AMP LF 18-22AWG CRIMP |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 18-22 AWG Crimp Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 583361-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-22 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |





