Parametric Equivalent

55848-1 | |
|---|---|
DigiKey Part Number | 55848-1-ND |
Manufacturer | |
Manufacturer Product Number | 55848-1 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55848-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyolefin |
Length - Overall 1.268" (32.21mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-55848-2 | TE Connectivity AMP Connectors | 71 | A09067-ND | €2.49000 | Parametric Equivalent |
| BU-191640003 | Mueller Electric Co | 305 | 314-BU-191640003-ND | €0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.50732 | €1,507.32 |
| Unit Price without VAT: | €1.50732 |
|---|---|
| Unit Price with VAT: | €1.83893 |

