
5211450-1 | |
|---|---|
DigiKey Part Number | 5211450-1-ND |
Manufacturer | |
Manufacturer Product Number | 5211450-1 |
Description | CONN RCPT FMALE DIN 5POS SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5211450-1 Models |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Tin |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Type | Voltage Rating 250VAC |
Number of Positions 5 | Operating Temperature -55°C ~ 105°C |
Shell Size - Insert DIN (180 Degree) | Contact Material Brass |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Solder | Insert Material Polycarbonate (PC) |
Fastening Type Push-Pull | Applications Audio |
Orientation Keyed | Base Product Number |
Primary Material Plastic |

