



5206393-1 | |
|---|---|
DigiKey Part Number | A33677-ND |
Manufacturer | |
Manufacturer Product Number | 5206393-1 |
Description | CONN BACKSHELL 15P 45/180DEG BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5206393-1 Models |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Color Black |
Compatible Shell Size A | Base Product Number |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.86000 | €7.86 |
| 10 | €6.68200 | €66.82 |
| 25 | €6.26320 | €156.58 |
| 50 | €5.96400 | €298.20 |
| 100 | €5.67920 | €567.92 |
| 250 | €5.32376 | €1,330.94 |
| 500 | €5.06986 | €2,534.93 |
| 1,000 | €4.82813 | €4,828.13 |
| Unit Price without VAT: | €7.86000 |
|---|---|
| Unit Price with VAT: | €9.58920 |