199 (193 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
199 (193 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin
TE Connectivity 5G Communication | Digi-Key Daily

5-2110901-1

DigiKey Part Number
A117685-ND
Manufacturer
Manufacturer Product Number
5-2110901-1
Description
CONN DIFF ARRAY RCP 193P PCB TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
199 (193 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin
Datasheet
 Datasheet
EDA/CAD Models
5-2110901-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
199 (193 + 6 Power)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Press-Fit
Series
Contact Finish
Tin
Packaging
Bulk
Height Above Board
0.177" (4.50mm)
Part Status
Active
Base Product Number
Connector Type
Differential Pair Array, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€28.35000€28.35
10€24.09700€240.97
32€22.93875€734.04
Manufacturers Standard Package
Unit Price without VAT:€28.35000
Unit Price with VAT:€34.58700